Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LLC152D70E225ME01J SMD Multilayer Ceramic Capacitor, 2.2 µF, 2.5 V, 0204 [0510 Metric], ± 20%, X7T](https://in.element14.com/productimages/standard/en_GB/4334914-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLLC152D70E225ME01JCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4803054
Cut Tape4803054RL
Product RangeLLC Series
Your Part Number
49,900 In Stock
Need more?
49,900 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.34.150 |
| 500+ | Rs.28.390 |
| 2500+ | Rs.24.520 |
| 10000+ | Rs.24.260 |
| 25000+ | Rs.21.960 |
| 50000+ | Rs.17.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.341.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLLC152D70E225ME01JCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4803054
Cut Tape4803054RL
Product RangeLLC Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)2.5V
Voltage(AC)-
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeLLC Series
Product Length0.5mm
Product Width1mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
LLC Series
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
2.5V
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X7T
Product Length
0.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
