Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN2N2C1ZD Wirewound Inductor, AEC-Q200, 2.2 nH, 0.027 ohm, 14 GHz, 1 A, 0402 [1005 Metric], LQW15AN_1Z Series](https://in.element14.com/productimages/standard/en_GB/1762623-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN2N2C1ZDCopy
Order Code5123273
Product RangeLQW15AN_1Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.25.970 |
| 100+ | Rs.17.270 |
| 500+ | Rs.14.680 |
| 2500+ | Rs.9.220 |
| 5000+ | Rs.7.930 |
| 10000+ | Rs.7.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.259.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN2N2C1ZDCopy
Order Code5123273
Product RangeLQW15AN_1Z Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.027ohm
Self Resonant Frequency14GHz
DC Current Rating1A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_1Z Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
14GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.027ohm
DC Current Rating
1A
Product Range
LQW15AN_1Z Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
