Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VE-48R-GU-01Copy
Manufacturer Standard Lead Time18 weeks
Order Code4218202
Your Part Number
143 In Stock
Need more?
23 Delivery in 4-6 Business Days(UK stock)
120 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,173.610 |
| 5+ | Rs.8,391.440 |
| 10+ | Rs.7,609.260 |
| 25+ | Rs.7,200.500 |
| 50+ | Rs.6,790.790 |
| 100+ | Rs.6,662.820 |
| 250+ | Rs.6,534.840 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,173.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VE-48R-GU-01Copy
Manufacturer Standard Lead Time18 weeks
Order Code4218202
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Noise Rating64dB
Power Connection Type4 Lead Wires
Technical Specifications
Supply Voltage VDC
48V
Noise Rating
64dB
Fan Frame Type
Square
Power Connection Type
4 Lead Wires
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52164
