Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-48H3BVXE10ACopy
Manufacturer Standard Lead Time16 weeks
Order Code4261348
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,568.630 |
| 5+ | Rs.4,385.200 |
| 10+ | Rs.4,201.770 |
| 20+ | Rs.4,117.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,568.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-48H3BVXE10ACopy
Manufacturer Standard Lead Time16 weeks
Order Code4261348
Technical Datasheet
Supply Voltage VDC48V
External Depth38mm
Bearing TypeBall Bearing
Power Rating77.7W
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Air Flow - m3/min-
Static Pressure2.3Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Bearing Type
Ball Bearing
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
Static Pressure
2.3Inch-H2O
External Depth
38mm
Power Rating
77.7W
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
