Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9238-24HBCopy
Manufacturer Standard Lead Time3 weeks
Order Code5025642
Product RangeOD9238 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,980.920 |
| 5+ | Rs.1,860.820 |
| 10+ | Rs.1,740.720 |
| 20+ | Rs.1,654.230 |
| 50+ | Rs.1,567.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,980.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-24HBCopy
Manufacturer Standard Lead Time3 weeks
Order Code5025642
Product RangeOD9238 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM100CFM
Noise Rating56.1dBA
Power Rating9.6W
Rated Speed4500rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer, Alarm Output, Speed Control
Current Rating400mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.7Inch-H2O
Product RangeOD9238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
56.1dBA
Rated Speed
4500rpm
Current Rating
400mA
Air Flow - m3/min
-
Product Range
OD9238 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
100CFM
Power Rating
9.6W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer, Alarm Output, Speed Control
IP Rating
-
Static Pressure
0.7Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199
