Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA8VEB1200V SMD Chip Resistor, 120 ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film](https://in.element14.com/productimages/standard/en_GB/3601072-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA8VEB1200VCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4066404RL
Cut Tape4066404
Product RangeERA-8V Series
Your Part Number
4,050 In Stock
Need more?
4,050 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.31.060 | Rs.310.60 |
| Total Price | Rs.310.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.31.060 |
| 100+ | Rs.30.790 |
| 500+ | Rs.30.530 |
| 1000+ | Rs.30.260 |
| 2500+ | Rs.30.000 |
| 5000+ | Rs.29.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA8VEB1200VCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4066404RL
Cut Tape4066404
Product RangeERA-8V Series
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability, High Reliability
Product RangeERA-8V Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120ohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
ERA-8V Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Stability, High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
