Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPB3B4702V SMD Chip Resistor, 47 kohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film](https://in.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPB3B4702VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3308408
Cut Tape3062255
Product RangeERJ-PB3 Series
Your Part Number
8,630 In Stock
Need more?
8,630 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | Rs.3.640 | Rs.0.00 |
| Total Price | Rs.36.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | Rs.7.730 |
| 100+ | Rs.6.770 |
| 500+ | Rs.5.060 |
| 1000+ | Rs.4.580 |
| 2500+ | Rs.4.490 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | Rs.3.640 |
| 25000+ | Rs.3.430 |
| 50000+ | Rs.3.220 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPB3B4702VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3308408
Cut Tape3062255
Product RangeERJ-PB3 Series
Technical Datasheet
Resistance47kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PB3 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ PB3 series ERJ PB type high precision thick film chip resistors achieve the resistance tolerance ±0.1% with high reliability metal glaze thick film resistor.
- High power resistors
- Reference standards : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
Technical Specifications
Resistance
47kohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
ERJ-PB3 Series
Voltage Rating
150V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 50ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
