Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPB6B1502V SMD Chip Resistor, 15 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film](https://in.element14.com/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPB6B1502VCopy
Manufacturer Standard Lead Time22 weeks
Order Code4906527
Product RangeERJPB6 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5000+ | Rs.12.310 |
| 25000+ | Rs.9.830 |
| 50000+ | Rs.8.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
Rs.61,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPB6B1502VCopy
Manufacturer Standard Lead Time22 weeks
Order Code4906527
Product RangeERJPB6 Series
Technical Datasheet
Resistance15kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, High Precision, High Reliability
Product RangeERJPB6 Series
Temperature Coefficient± 50ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
15kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJPB6 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, High Precision, High Reliability
Temperature Coefficient
± 50ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
