Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPB6B3301V SMD Chip Resistor, 3.3 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision](https://in.element14.com/productimages/standard/en_GB/4623200-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPB6B3301VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4623226RL
Cut Tape4623226
Product RangeERJ-PB6 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.12.310 | Rs.123.10 |
| Total Price | Rs.123.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.12.310 |
| 100+ | Rs.9.830 |
| 500+ | Rs.8.240 |
| 1000+ | Rs.7.820 |
| 2500+ | Rs.7.400 |
| 5000+ | Rs.6.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPB6B3301VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4623226RL
Cut Tape4623226
Product RangeERJ-PB6 Series
Technical Datasheet
Resistance3.3kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeERJ-PB6 Series
Temperature Coefficient± 50ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.3kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-PB6 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 50ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
