Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.6,557.080 |
| 5+ | Rs.5,917.890 |
Product Information
Product Overview
The SY series Cable for flexible use and fixed installation for medium mechanical use. The number coded control and connecting cable is for use in dry, damp and wet rooms. It may only be installed outdoors with UV-protection and in observation of the temperature range. At room temperature it is generally resistant against acids, caustics solutions and certain oils. SY cable is used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, also for use in measuring regulating and computer units. It is suitable for free movement without forced guidance and tensile stress. The braiding of galvanized steel wires is an additional mechanical protection.
- CPR: Not Yet Qualified
- Bare copper conductor with PVC insulation
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Test & Measurement
Technical Specifications
Unscreened
-
164ft
Transparent
Copper
9.4mm
SY
2Core
0.75mm²
50m
-
PVC
500V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

