Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoVMM-1627L-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code5109442
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.911.870 |
| 50+ | Rs.645.320 |
| 250+ | Rs.621.430 |
| 500+ | Rs.606.150 |
| 1500+ | Rs.594.030 |
| 3000+ | Rs.587.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.4,559.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoVMM-1627L-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code5109442
Technical Datasheet
Microphone TypeMEMS
DirectivityNoise Cancelling
Signal to Noise Ratio (SNR)73dB
Acoustic Overload Point (AOP)-
Supply Voltage Min1.5VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-29dB
Impedance300ohm
Sensor Case / Package-
No. of Pins6Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
73dB
Supply Voltage Min
1.5VDC
Sensitivity (dB)
-29dB
Sensor Case / Package
-
Output Interface
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Directivity
Noise Cancelling
Acoustic Overload Point (AOP)
-
Supply Voltage Max
3.6VDC
Impedance
300ohm
No. of Pins
6Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
