Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5430.332NLTCopy
Order Code5129698
Product RangePICC
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Rs.110.480 |
| 50+ | Rs.90.870 |
| 250+ | Rs.79.120 |
| 500+ | Rs.73.340 |
| 1000+ | Rs.68.640 |
| 2000+ | Rs.64.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.552.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5430.332NLTCopy
Order Code5129698
Product RangePICC
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangePICC
Inductor Case / Package-
DC Resistance Max0.0286ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
0.0286ohm
Product Length
4.1mm
Product Height
2.8mm
RMS Current (Irms)
6.6A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
