Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM MCR03SEQPF4304 SMD Chip Resistor, 4.3 Mohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://in.element14.com/productimages/standard/en_GB/4738911-40.jpg)
ManufacturerROHM
Manufacturer Part NoMCR03SEQPF4304Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4739026RL
Cut Tape4739026
Product RangeMCRS Series
Your Part Number
4,930 In Stock
Need more?
4,930 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.2.200 | Rs.22.00 |
| Total Price | Rs.22.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.2.200 |
| 100+ | Rs.1.820 |
| 500+ | Rs.1.250 |
| 1000+ | Rs.1.060 |
| 2500+ | Rs.0.912 |
| 5000+ | Rs.0.763 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMCR03SEQPF4304Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4739026RL
Cut Tape4739026
Product RangeMCRS Series
Technical Datasheet
Resistance4.3Mohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMCRS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.3Mohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MCRS Series
Voltage Rating
150V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
