Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4020BG-1185-523-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4894985
Product RangeCFM-40BG Series
Your Part Number
54 In Stock
Need more?
54 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,906.250 |
| 5+ | Rs.1,819.080 |
| 10+ | Rs.1,731.900 |
| 20+ | Rs.1,572.660 |
| 50+ | Rs.1,413.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,906.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020BG-1185-523-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4894985
Product RangeCFM-40BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall
Air Flow - CFM22.52CFM
Noise Rating51.7dBA
Power Rating7.2W
Rated Speed18500rpm
Power Connection Type3 Lead Wires
Current Rating720mA
IP Rating-
Air Flow - m3/min-
Static Pressure1.46Inch-H2O
Product RangeCFM-40BG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball
Noise Rating
51.7dBA
Rated Speed
18500rpm
Current Rating
720mA
Air Flow - m3/min
-
Product Range
CFM-40BG Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
22.52CFM
Power Rating
7.2W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
1.46Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
