Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5010-13-22Copy
Manufacturer Standard Lead Time24 weeks
Order Code4895070
Product RangeCFM-50 Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,121.850 |
| 5+ | Rs.1,060.370 |
| 10+ | Rs.998.890 |
| 20+ | Rs.934.890 |
| 50+ | Rs.870.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,121.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5010-13-22Copy
Manufacturer Standard Lead Time24 weeks
Order Code4895070
Product RangeCFM-50 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall
Air Flow - CFM16.07CFM
Noise Rating37dBA
Power Rating1.68W
Rated Speed6100rpm
Power Connection Type4 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeCFM-50 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Ball
Noise Rating
37dBA
Rated Speed
6100rpm
Current Rating
140mA
Air Flow - m3/min
-
Product Range
CFM-50 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
16.07CFM
Power Rating
1.68W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
