Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6025V-252-312Copy
Manufacturer Standard Lead Time25 weeks
Order Code4814042
Product RangeCFM-60V Series
Your Part Number
94 In Stock
Need more?
94 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.872.810 |
| 5+ | Rs.828.470 |
| 10+ | Rs.784.120 |
| 20+ | Rs.725.170 |
| 50+ | Rs.666.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.872.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025V-252-312Copy
Manufacturer Standard Lead Time25 weeks
Order Code4814042
Product RangeCFM-60V Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM27CFM
Noise Rating31.2dBA
Power Rating2.21W
Rated Speed5200rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating92mA
IP Rating-
Air Flow - m3/min0.765m³/min
Static Pressure0.31Inch-H2O
Product RangeCFM-60V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
31.2dBA
Rated Speed
5200rpm
Current Rating
92mA
Air Flow - m3/min
0.765m³/min
Product Range
CFM-60V Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27CFM
Power Rating
2.21W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.31Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
