Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG-490-592-20Copy
Manufacturer Standard Lead Time6 weeks
Order Code4861354
Product RangeCFM-80BG Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,745.410 |
| 5+ | Rs.2,476.320 |
| 10+ | Rs.2,207.220 |
| 20+ | Rs.1,993.050 |
| 50+ | Rs.1,778.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,745.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG-490-592-20Copy
Manufacturer Standard Lead Time6 weeks
Order Code4861354
Product RangeCFM-80BG Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM95CFM
Noise Rating59.2dBA
Power Rating15.36W
Rated Speed9000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating320mA
IP Rating-
Air Flow - m3/min-
Static Pressure1.33Inch-H2O
Product RangeCFM-80BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
59.2dBA
Rated Speed
9000rpm
Current Rating
320mA
Air Flow - m3/min
-
Product Range
CFM-80BG Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
95CFM
Power Rating
15.36W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
1.33Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
