Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-A238B-226-435-20Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814048
Product RangeCFM-120B Series
Your Part Number
1 In Stock
120 more incoming. You can reserve stock now
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,902.850 |
| 5+ | Rs.1,707.330 |
| 10+ | Rs.1,511.800 |
| 20+ | Rs.1,405.980 |
| 50+ | Rs.1,377.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,902.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238B-226-435-20Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814048
Product RangeCFM-120B Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth37.5mm
Bearing TypeBall Bearing
Air Flow - CFM100.71CFM
Noise Rating43.5dBA
Power Rating4.32W
Rated Speed2600rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating180mA
IP Rating-
Air Flow - m3/min2.852m³/min
Static Pressure0.24Inch-H2O
Product RangeCFM-120B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
43.5dBA
Rated Speed
2600rpm
Current Rating
180mA
Air Flow - m3/min
2.852m³/min
Product Range
CFM-120B Series
Fan Frame Type
Square
External Depth
37.5mm
Air Flow - CFM
100.71CFM
Power Rating
4.32W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
