Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-A238V-131-480-20Copy
Manufacturer Standard Lead Time23 weeks
Order Code4896171
Product RangeCFM-120V Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,486.430 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,486.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238V-131-480-20Copy
Manufacturer Standard Lead Time23 weeks
Order Code4896171
Product RangeCFM-120V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeomniCOOL
Air Flow - CFM138CFM
Noise Rating48dBA
Power Rating11.5W
Rated Speed3100rpm
Power Connection Type3 Lead Wires
Current Rating958mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.36Inch-H2O
Product RangeCFM-120V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
omniCOOL
Noise Rating
48dBA
Rated Speed
3100rpm
Current Rating
958mA
Air Flow - m3/min
-
Product Range
CFM-120V Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138CFM
Power Rating
11.5W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.36Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
