Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-A238V-226-440-20Copy
Manufacturer Standard Lead Time23 weeks
Order Code4896174
Product RangeCFM-120V Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,613.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,613.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238V-226-440-20Copy
Manufacturer Standard Lead Time23 weeks
Order Code4896174
Product RangeCFM-120V Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeomniCOOL
Air Flow - CFM116CFM
Noise Rating44dBA
Power Rating6.18W
Rated Speed2600rpm
Power Connection Type3 Lead Wires
Current Rating258mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.26Inch-H2O
Product RangeCFM-120V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
omniCOOL
Noise Rating
44dBA
Rated Speed
2600rpm
Current Rating
258mA
Air Flow - m3/min
-
Product Range
CFM-120V Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
116CFM
Power Rating
6.18W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.26Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
