Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9CRH0612P6G001Copy
Manufacturer Standard Lead Time35 weeks
Order Code4907056
Product RangeSan Ace 60 9CRH Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.12,259.400 |
| 5+ | Rs.11,340.250 |
| 10+ | Rs.10,378.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,259.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRH0612P6G001Copy
Manufacturer Standard Lead Time35 weeks
Order Code4907056
Product RangeSan Ace 60 9CRH Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth56mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM90.8CFM
Noise Rating78dBA
Power Rating67.2W
Rated Speed26100rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating5.6A
IP Rating-
Air Flow - m3/min2.57m³/min
Static Pressure3350Pa
Product RangeSan Ace 60 9CRH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Precision Ball Bearing
Noise Rating
78dBA
Rated Speed
26100rpm
Current Rating
5.6A
Air Flow - m3/min
2.57m³/min
Product Range
San Ace 60 9CRH Series
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
90.8CFM
Power Rating
67.2W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Static Pressure
3350Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
