Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9LG0824P1H001Copy
Manufacturer Standard Lead Time35 weeks
Order Code4907079
Product RangeSan Ace 80L 9LG Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.12,394.520 |
| 5+ | Rs.11,439.170 |
| 10+ | Rs.10,444.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,394.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG0824P1H001Copy
Manufacturer Standard Lead Time35 weeks
Order Code4907079
Product RangeSan Ace 80L 9LG Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM101CFM
Noise Rating68dBA
Power Rating21.6W
Rated Speed12700rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating900mA
IP Rating-
Air Flow - m3/min2.86m³/min
Static Pressure880Pa
Product RangeSan Ace 80L 9LG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Precision Ball Bearing
Noise Rating
68dBA
Rated Speed
12700rpm
Current Rating
900mA
Air Flow - m3/min
2.86m³/min
Product Range
San Ace 80L 9LG Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
101CFM
Power Rating
21.6W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Static Pressure
880Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
