Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0912G1001Copy
Manufacturer Standard Lead Time36 weeks
Order Code4907047
Product RangeSan Ace 92 9RA Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,597.290 |
| 5+ | Rs.3,327.590 |
| 10+ | Rs.3,045.380 |
| 20+ | Rs.2,936.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,597.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0912G1001Copy
Manufacturer Standard Lead Time36 weeks
Order Code4907047
Product RangeSan Ace 92 9RA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM105CFM
Noise Rating47dBA
Power Rating11.5W
Rated Speed5800rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating960mA
IP Rating-
Air Flow - m3/min2.97m³/min
Static Pressure158Pa
Product RangeSan Ace 92 9RA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Precision Ball Bearing
Noise Rating
47dBA
Rated Speed
5800rpm
Current Rating
960mA
Air Flow - m3/min
2.97m³/min
Product Range
San Ace 92 9RA Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105CFM
Power Rating
11.5W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
158Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
