Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | AD1324HB-F51(4967)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927198 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,432.880 |
| 5+ | Rs.2,200.980 |
| 10+ | Rs.1,968.410 |
| 20+ | Rs.1,853.980 |
| 50+ | Rs.1,699.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,432.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | AD1324HB-F51(4967)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927198 |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 127mm |
| External Depth | 38.5mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 144.848CFM |
| Noise Rating | 53.3dBA |
| Power Rating | 9.84W |
| Rated Speed | 2950rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 410mA |
| IP Rating | - |
| Air Flow - m3/min | 4.099m³/min |
| Static Pressure | 0.375Inch-H2O |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 127mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 53.3dBA |
| Rated Speed | 2950rpm |
| Current Rating | 410mA |
| Air Flow - m3/min | 4.099m³/min |
| Product Range | - |
| Fan Frame Type | Square |
|---|---|
| External Depth | 38.5mm |
| Air Flow - CFM | 144.848CFM |
| Power Rating | 9.84W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Static Pressure | 0.375Inch-H2O |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .37 |
