Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080YBL3R3NJGCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4680639RL
Cut Tape4680639
Product RangeLCXN Serries
Also Known AsNRS8040T3R3NJGJV
Your Part Number
2,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
1,000 Delivery in 5-7 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.65.590 | Rs.65.59 |
| Total Price | Rs.65.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.65.590 |
| 25+ | Rs.55.470 |
| 100+ | Rs.46.790 |
| 250+ | Rs.44.400 |
| 500+ | Rs.41.920 |
| 1000+ | Rs.39.530 |
| 2500+ | Rs.36.570 |
| 5000+ | Rs.35.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080YBL3R3NJGCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4680639RL
Cut Tape4680639
Product RangeLCXN Serries
Also Known AsNRS8040T3R3NJGJV
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionWirewound
Saturation Current (Isat)6.8A
Product RangeLCXN Serries
Inductor Case / Package-
DC Resistance Max0.0195ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LCXN Serries
DC Resistance Max
0.0195ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
6A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
