Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1MBL5Copy
Manufacturer Standard Lead Time10 weeks
Order Code3131317
Product RangeXS Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.17,556.220 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,556.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1MBL5Copy
Manufacturer Standard Lead Time10 weeks
Order Code3131317
Product RangeXS Series
Technical Datasheet
Sensing Range Max15mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM30
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypeSPST-NC
Sensing Distance Nom15mm
Supply Voltage DC Min24V
Supply Voltage DC Max240V
Supply Voltage Min24VDC
Supply Voltage Max240VDC
Sensor Output Type2-Wire, NC
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
15mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
SPST-NC
Supply Voltage DC Min
24V
Supply Voltage Min
24VDC
Sensor Output Type
2-Wire, NC
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Product Range
XS Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M30
Sensing Distance Max
-
Sensing Distance Nom
15mm
Supply Voltage DC Max
240V
Supply Voltage Max
240VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281
