Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XCL206B2L3CR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3535922RL Cut Tape3535922 |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.266.560 | Rs.266.56 |
| Total Price | Rs.266.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.266.560 |
| 10+ | Rs.182.480 |
| 50+ | Rs.172.930 |
| 100+ | Rs.163.370 |
| 250+ | Rs.154.780 |
| 500+ | Rs.151.910 |
| 1000+ | Rs.146.180 |
| 2500+ | Rs.142.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XCL206B2L3CR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3535922RL Cut Tape3535922 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2V |
| Input Voltage Max | 6V |
| Output Current | 600mA |
| Max Output Current | 600mA |
| IC Case / Package | CL2025-02 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 2.85V |
| Output Voltage - Nom | 2.85V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 3MHz |
| Efficiency | 86% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | CL2025-02 |
| Automotive Qualification Standard | - |
| Switching Frequency | 3MHz |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 6V |
| Max Output Current | 600mA |
| No. of Pins | 8Pins |
| Output Voltage Nom | 2.85V |
| Output Voltage Min | - |
| Switching Frequency Typ | 3MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | CL2025-02 |
| Switching Frequency | 3MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2V |
| Output Current | 600mA |
| IC Case / Package | CL2025-02 |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 2.85V |
| Output Voltage Max | - |
| Efficiency | 86% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
