Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6L826R,LF(TCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4906188RL
Cut Tape4906188
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.63.680 | Rs.318.40 |
| Total Price | Rs.318.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.63.680 |
| 10+ | Rs.44.300 |
| 100+ | Rs.34.490 |
| 500+ | Rs.25.270 |
| 1000+ | Rs.21.890 |
| 5000+ | Rs.17.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6L826R,LF(TCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4906188RL
Cut Tape4906188
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.046ohm
Drain Source On State Resistance P Channel0.045ohm
Transistor Case StyleSOT-26F
No. of Pins6Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.045ohm
No. of Pins
6Pins
Power Dissipation P Channel
1W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.046ohm
Transistor Case Style
SOT-26F
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
