Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M5ACopy
Manufacturer Standard Lead Time16 weeks
Order Code4737944
Product RangeIHLP-4040DZ-5A Series
Your Part Number
16 In Stock
1,500 more incoming. You can reserve stock now
16 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.125.020 |
| 10+ | Rs.102.740 |
| 50+ | Rs.93.630 |
| 100+ | Rs.84.520 |
| 200+ | Rs.76.240 |
| 500+ | Rs.67.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.125.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M5ACopy
Manufacturer Standard Lead Time16 weeks
Order Code4737944
Product RangeIHLP-4040DZ-5A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeIHLP-4040DZ-5A Series
Inductor Case / Package-
DC Resistance Max0.178ohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-5A Series
DC Resistance Max
0.178ohm
Product Length
10.79mm
Product Height
4mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IHLP4040DZER470M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
