Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEK4R7M11Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4738205RL
Cut Tape4738205
Product RangeIHLP-6767GZ-11 Series
Your Part Number
234 In Stock
Need more?
234 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.419.630 | Rs.419.63 |
| Total Price | Rs.419.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.419.630 |
| 10+ | Rs.350.830 |
| 25+ | Rs.320.780 |
| 50+ | Rs.279.110 |
| 100+ | Rs.251.980 |
| 250+ | Rs.225.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEK4R7M11Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4738205RL
Cut Tape4738205
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeIHLP-6767GZ-11 Series
Inductor Case / Package-
DC Resistance Max4180µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-11 Series
DC Resistance Max
4180µohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
30A
Saturation Current (Isat)
21A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017902
