Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No MAL218297103E3Copy
Manufacturer Standard Lead Time27 weeks
Order Code4834657
Product Range182 CPHZ Series
Your Part Number
10,800 In Stock
Need more?
10,800 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10800+ | Rs.214.000 |
| 54000+ | Rs.180.790 |
| 108000+ | Rs.157.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 10800
Multiple: 10800
Rs.2,311,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No MAL218297103E3Copy
Manufacturer Standard Lead Time27 weeks
Order Code4834657
Product Range182 CPHZ Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.04ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6.3mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range182 CPHZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Voltage(DC)
50V
ESR
0.04ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
182 CPHZ Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
6.3mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000583
