Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCC12063K30FKEA SMD Chip Resistor, 3.3 kohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Medium Power](https://in.element14.com/productimages/standard/en_GB/3755544-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCC12063K30FKEACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3755566RL
Cut Tape3755566
Product RangeRCC e3 Series
Your Part Number
195 In Stock
Need more?
195 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.9.230 | Rs.92.30 |
| Total Price | Rs.92.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.9.230 |
| 100+ | Rs.8.060 |
| 500+ | Rs.6.130 |
| 1000+ | Rs.5.640 |
| 2500+ | Rs.5.070 |
| 5000+ | Rs.4.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC12063K30FKEACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3755566RL
Cut Tape3755566
Product RangeRCC e3 Series
Technical Datasheet
Resistance3.3kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeMedium Power
Product RangeRCC e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
3.3kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
RCC e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Medium Power
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
