Multipair Cable :
671 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3236683 RoHS | Reel of 1 Reel | 1+ Rs.94,102.500 | Screened | 1 Pair | 26AWG | - | 328ft | 100m | White | - | 600V | PVF2 | Tinned Copper | - | 2.59mm | Spec 44 Series | |||||
Reel of 1 Reel | 1+ Rs.107,857.530 2+ Rs.101,413.430 | Unscreened | 1 Pair | 20AWG | 0.519mm² | 1000ft | 305m | Chrome | 7 x 0.32mm | 300V | PVC | Tinned Copper | - | 5.1mm | - | ||||||
1 Metre | 1+ Rs.872.630 | Screened | 2 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 30V | PVC | Tinned Copper | - | 6.9mm | - | ||||||
Reel of 500 Reel | 1+ Rs.163,489.250 5+ Rs.155,609.090 | - | - | - | - | - | - | - | - | - | - | - | 7.95mm | - | - | ||||||
1 Metre | 1+ Rs.3,585.860 | Screened | 5 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 30V | PVC | Tinned Copper | - | 8mm | - | ||||||
1 Metre | 1+ Rs.1,938.990 | Screened | 6 Pair | 22AWG | 0.325mm² | - | - | Chrome | 7 x 0.255mm | 30V | PVC | Tinned Copper | - | 9.2mm | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Reel | 1+ Rs.32,895.170 | Unscreened | 1 Pair | 24AWG | 0.24mm² | 328ft | 100m | Black, White | 19 x 0.13mm | 600V | Unjacketed | Tinned Copper | - | 2.03mm | Spec 44 Series | |||||
Reel of 1 Reel | 1+ Rs.47,796.290 2+ Rs.44,919.070 5+ Rs.44,440.350 10+ Rs.44,433.570 | Screened | 1 Pair | 24AWG | 0.2mm² | 498.69ft | 152.4m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | - | 3.962mm | - | ||||||
Reel of 1 Reel | 1+ Rs.13,002.530 2+ Rs.12,865.120 3+ Rs.12,727.710 5+ Rs.12,590.290 7+ Rs.12,437.170 More Pricing... | Screened | 1 Pair | 18AWG | 0.9mm² | 100ft | 30.5m | Orange | 7 x 26AWG | 300V | PVC | Tinned Copper | - | 7.42mm | - | ||||||
1 Metre | 1+ Rs.130.810 10+ Rs.126.450 25+ Rs.122.090 50+ Rs.113.370 | Screened | 1 Pair | 24AWG | 0.22mm² | - | - | Black | Solid, 6 x 0.2mm | - | Neoprene, PVC | Copper | - | 3.5mm | Pro Grade Classic XKE Series | ||||||
Reel of 1 Reel | 1+ Rs.55,996.000 | Shielded | 2 Pair | - | - | 1000ft | 304.8m | Gray | - | 300V | - | Copper | 0.25" | 0.25" | - | ||||||
1 Metre | 1+ Rs.310.380 | Screened | 1 Pair | 22AWG | - | - | - | Black | 7 x 30mm | 300V | PVC | Tinned Copper | - | 3.61mm | - | ||||||
Reel of 1 Reel | 1+ Rs.54,154.770 | Screened | 1 Pair | - | - | 328ft | 100m | - | - | 250V | PU | Copper | - | 8mm | UNITRONIC BUS PB FD P Series | ||||||
Reel of 1 Reel | 1+ Rs.331,425.900 | Screened | 2 Pair | 18AWG | - | 1000ft | 304.8m | Chrome | 19 x 30AWG | 300V | PVC | Tinned Copper | - | 9.347mm | - | ||||||
1 Metre | 1+ Rs.917.080 | Screened | 9 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | - | 8.48mm | - | ||||||
Reel of 1 Reel | 1+ Rs.14,266.650 5+ Rs.13,981.320 | Screened | 1 Pair | 22AWG | 0.456mm² | 100ft | 30.5m | Black | 7 x 30AWG | 300V | PVC | Tinned Copper | - | 7.21mm | - | ||||||
Reel of 1 Reel | 1+ Rs.18,528.180 5+ Rs.18,157.620 | Screened | 4 Pair | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 0.255mm | 300V | LSZH | Tinned Copper | - | 7.2mm | - | ||||||
1 Metre | 1+ Rs.1,088.690 | Screened | 4 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | - | 6.73mm | - | ||||||
Reel of 1 Reel | 1+ Rs.63,613.230 | Screened | 9 Pair | 22AWG | 0.325mm² | 100ft | 30.5m | Chrome | 7 x 0.255mm | 300V | PVC | Tinned Copper | - | 10.59mm | - | ||||||
Reel of 1 Reel | 1+ Rs.53,913.730 | Screened | 1 Pair | 24AWG | 0.2mm² | 1000ft | 304.8m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | - | 3.962mm | - | ||||||
1 Metre | 1+ Rs.10,617.570 | Screened | 1 Pair | 24AWG | 0.22mm² | - | - | Grey | 7 x 0.1mm, 21 x 0.1mm | - | Neoprene, PVC | Copper | - | 6.35mm | - | ||||||
Reel of 1 Reel | 1+ Rs.128,208.620 5+ Rs.121,675.760 10+ Rs.118,408.360 | - | - | - | - | - | - | - | - | - | - | - | 6.4mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.71,885.780 | Screened | 2 Pair | 22AWG | 0.36mm² | 1000ft | 304.8m | Grey | 7 x 30AWG | 300V | PVC | Tinned Copper | - | 4.31mm | - | ||||||
Reel of 1 Reel | 1+ Rs.21,144.710 | Screened | 8 Pair | 24AWG | 0.22mm² | 100ft | 30.5m | Slate | 7 x 0.2mm | 300V | LSZH | Tinned Copper | - | 8.1mm | - | ||||||
Reel of 100 Reel | 1+ Rs.38,782.790 5+ Rs.34,275.580 10+ Rs.33,590.070 | - | - | - | - | - | - | - | - | - | - | - | 6.731mm | - | - | ||||||