Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784364210047Copy
Manufacturer Standard Lead Time42 weeks
Order Code5111115
Product RangeWE-SFIA Series
Your Part Number
225 In Stock
Need more?
225 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.574.560 |
| 10+ | Rs.520.790 |
| 25+ | Rs.477.690 |
| 50+ | Rs.446.630 |
| 100+ | Rs.416.150 |
| 225+ | Rs.379.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.574.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784364210047Copy
Manufacturer Standard Lead Time42 weeks
Order Code5111115
Product RangeWE-SFIA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)49A
Inductor ConstructionWirewound
Saturation Current (Isat)124A
Product RangeWE-SFIA Series
Inductor Case / PackageSMD
DC Resistance Max1100µohm
Inductance Tolerance± 20%
Product Length18.5mm
Product Width10.5mm
Product Height10.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Wirewound
Product Range
WE-SFIA Series
DC Resistance Max
1100µohm
Product Length
18.5mm
Product Height
10.1mm
RMS Current (Irms)
49A
Saturation Current (Isat)
124A
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
