Print Page
HSH1245-3R8407-R
Lithium Ion Capacitor, 3.8 V, 400 F, 12 A, 0.045 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1245-3R8407-RCopy
Manufacturer Standard Lead Time41 weeks
Order Code4574997
Product RangeHSHXXXX Series
Your Part Number
1,100 In Stock
Need more?
1,100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,519.250 |
| 3+ | Rs.1,396.960 |
| 5+ | Rs.1,274.670 |
| 10+ | Rs.1,152.370 |
| 20+ | Rs.1,035.470 |
| 50+ | Rs.918.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,519.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1245-3R8407-RCopy
Manufacturer Standard Lead Time41 weeks
Order Code4574997
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance400F
Discharge Current Max12A
ESR0.045ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Height45mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
12A
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
45mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
400F
ESR
0.045ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
12.5mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001