Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9292506475Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912758
Also Known As8414NMU
Your Part Number
31 In Stock
Need more?
31 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,464.770 |
| 5+ | Rs.4,347.280 |
| 10+ | Rs.4,235.800 |
| 25+ | Rs.4,182.190 |
| 50+ | Rs.4,129.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,464.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9292506475Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912758
Also Known As8414NMU
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating26dBA
Power Rating1.4W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP RatingIP68
Air Flow - m3/min0.92m³/min
Static Pressure31Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
26dBA
Rated Speed
2600rpm
Current Rating
60mA
Air Flow - m3/min
0.92m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
32CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
31Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
