Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH5BPZ100MT0LCopy
Order Code5123350
Product RangeLQH5BPZ_T0 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.30.310 |
| 10+ | Rs.25.020 |
| 100+ | Rs.21.640 |
| 500+ | Rs.20.200 |
| 1000+ | Rs.18.520 |
| 2000+ | Rs.16.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.30.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPZ100MT0LCopy
Order Code5123350
Product RangeLQH5BPZ_T0 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeLQH5BPZ_T0 Series
Inductor Case / Package-
DC Resistance Max0.1272ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LQH5BPZ_T0 Series
DC Resistance Max
0.1272ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
