Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-9225BG68-240-438-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895862
Product RangeCFM-92BG68 Series
Your Part Number
94 In Stock
Need more?
94 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,841.050 |
| 5+ | Rs.2,691.800 |
| 10+ | Rs.2,542.540 |
| 20+ | Rs.2,420.460 |
| 50+ | Rs.2,298.380 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,841.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225BG68-240-438-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895862
Product RangeCFM-92BG68 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall
Air Flow - CFM70.17CFM
Noise Rating43.8dBA
Power Rating7.2W
Rated Speed4000rpm
Power Connection Type3 Lead Wires
Current Rating300mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.37Inch-H2O
Product RangeCFM-92BG68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball
Noise Rating
43.8dBA
Rated Speed
4000rpm
Current Rating
300mA
Air Flow - m3/min
-
Product Range
CFM-92BG68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
70.17CFM
Power Rating
7.2W
Power Connection Type
3 Lead Wires
IP Rating
IP68
Static Pressure
0.37Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
