Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-A751BF-245-588-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4896194
Product RangeCFM-A7BF Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.7,611.330 |
| 5+ | Rs.6,872.060 |
| 10+ | Rs.6,132.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,611.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A751BF-245-588-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4896194
Product RangeCFM-A7BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall
Air Flow - CFM324.9CFM
Noise Rating58.8dBA
Power Rating51.84W
Rated Speed4500rpm
Power Connection Type4 Lead Wires
Current Rating2.16A
IP Rating-
Air Flow - m3/min-
Static Pressure1.07Inch-H2O
Product RangeCFM-A7BF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball
Noise Rating
58.8dBA
Rated Speed
4500rpm
Current Rating
2.16A
Air Flow - m3/min
-
Product Range
CFM-A7BF Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
324.9CFM
Power Rating
51.84W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
1.07Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000665
