Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WPA1212J4001Copy
Manufacturer Standard Lead Time40 weeks
Order Code4907060
Product RangeSan Ace 120W 9WPA Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.10,244.810 |
| 5+ | Rs.9,455.160 |
| 10+ | Rs.8,632.990 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,244.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA1212J4001Copy
Manufacturer Standard Lead Time40 weeks
Order Code4907060
Product RangeSan Ace 120W 9WPA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM148CFM
Noise Rating53dBA
Power Rating12W
Rated Speed5400rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating1A
IP RatingIP68
Air Flow - m3/min4.2m³/min
Static Pressure210Pa
Product RangeSan Ace 120W 9WPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
53dBA
Rated Speed
5400rpm
Current Rating
1A
Air Flow - m3/min
4.2m³/min
Product Range
San Ace 120W 9WPA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
148CFM
Power Rating
12W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
IP68
Static Pressure
210Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
