Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9291705136Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912753
Also Known As412F/2H-136
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,119.800 |
| 5+ | Rs.3,057.410 |
| 10+ | Rs.2,995.010 |
| 25+ | Rs.2,932.620 |
| 50+ | Rs.2,870.220 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,119.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9291705136Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912753
Also Known As412F/2H-136
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM5.9CFM
Noise Rating26dBA
Power Rating800mW
Rated Speed6000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating63mA
IP Rating-
Air Flow - m3/min0.17m³/min
Static Pressure40Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
26dBA
Rated Speed
6000rpm
Current Rating
63mA
Air Flow - m3/min
0.17m³/min
Product Range
-
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.9CFM
Power Rating
800mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
40Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
