Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-A151CP230S12I54LCopy
Manufacturer Standard Lead Time14 weeks
Order Code4904338
Your Part Number
7 In Stock
Need more?
7 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,284.880 |
| 5+ | Rs.6,013.530 |
| 10+ | Rs.5,729.840 |
| 20+ | Rs.5,428.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,284.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-A151CP230S12I54LCopy
Manufacturer Standard Lead Time14 weeks
Order Code4904338
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM230CFM
Noise Rating55dB
Power Rating24W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min6.51m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure161.81Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
55dB
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
6.51m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
230CFM
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Operating Voltage Min
-
Static Pressure
161.81Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
