0
0 ItemsRs.0.00

For Every Measurement Need, There's an NI DAQ Solution

NI DAQ spans everything from plug-and-play USB devices to scalable modular systems, making it easy to choose the right hardware for your application. Deliver reliable measurements every time with NI's latest DAQ innovations.

NI CompactDAQ – NI’s Most Flexible System For Measuring Voltage, Current, and Sensors.

Top 7 questions to see if a CompactDAQ system will help you:

Do You Measure a Lot of Different Sensors?

Over 70 measurement modules including some for strain, load, temperature, vibration, sound, torque, rotation, and more.

Do Your Needs Change a Lot Between Projects?

Hot-swappable modules so you can mix and match measurements with different sized chassis for each project.

Do You Care About Speed?

Measurement channels clocked at up to 1,000,000 samples per second.

Do You Care About Synchronized Data?

Modules in the same chassis run on the same clock.

Do You Need Distributed Systems?

Synchronize over Ethernet for 1 µs skew between channels with up to 15 hops.

Do You Need Something a Little More Rugged?

No fans and environmental specs of 50 g shock, 5 g vibration and −40 to 70°C operating temp. (4 and 8 slot chassis).

Do You Wish Your DAQ Software Was Better?

Use FlexLogger Lite, free included software, or develop your own with LabVIEW, Python or C/C++.

Use a 1-Slot Chassis for a Portable, Bus-Powered System

789116-01

Model: cDAQ-9170

PN: 789116-01

In the box:

  • USB-C to USB-A cable
  • USB-C to USB-C cable
  • Screwdriver

Module sold separately.

Add to Cart ►  Learn More ► 

Leave Room for Thermocouple, Accelerometer, and Strain Gage Modules With a 4- or 8- Slot Chassis

Watch the CompactDAQ Chassis Unboxing Video

Flexible Signal Connectivity

Adapt to changing test requirements with NI DAQ modules built for versatile sensor and signal integration. Expand coverage, add channels, and capture the measurements you need with confidence.

MeasurementChannelsRateResolutionPart NumberModel
±80mV Thermocouple414S/s24-b784788-01 ►NI 9210
±10 V (Spring Terminal)16250kS/s16-b789113-01 ►NI 9204
±10 V (DSUB)16250kS/s16-b789114-01 ►NI 9204
±78 mV161 S/s24-b789188-01 ►NI 9313
±10 V (Screw Terminal)4100 kS/s/ch16-b779011-01 ►NI 9215
±10 V (Spring Terminal)4100 kS/s/ch16-b783739-01 ►NI 9215
5 V TTL (DSUB Conformal Coated)8 DIO25 ns-782401-01 ►NI 9401
5 V TTL (DSUB)8 DIO25 ns-779351-01 ►NI 9401
±10 V41 MS/s/ch16-b789125-01 ►NI 9223
± 10 V4500 kS/s/ch16-b789124-01 ►NI 9222
5 ARMS450 kS/s/ch24-b789127-01 ►NI 9227
300 VRMS350 kS/s/ch24-b789126-01 ►NI 9225
± 0.5 V450 kS/s/ch24-b783311-01 ►NI 9238
± 10 V450 kS/s/ch24-b789154-01 ►NI 9239
± 60 V450 kS/s/ch24-b789153-01 ►NI 9229
IEPE accel/mic (±30 V)3102.4 kS/s/ch24-b789129-01 ►NI 9232
IEPE accel/mic (±30 V)312.8 kS/s/ch24-b789128-01 ►NI 9230
± 40 V Isolated Output4100 kS/s/ch16-b789131-01 ►NI 9269

See the New Tool-Free Snap-in Connector in Action

Multifunction I/O

NI multifunction I/O devices provide flexible, high-quality data acquisition with a range of channel counts and sampling capabilities. Integrate analog I/O, digital I/O, and counter/timer functionality in a single device to simplify system design and support a broad range of test, measurement, and monitoring applications.

PXIe Devices

Install in PXIe chassis for better synchronization with other DAQ devices or instruments.

PCIe Devices

Install in desktop computers to make cost-optimized DAQ systems, often for lab or manufacturing test environments.

 ± 10 V Input ChannelsAI Sample RateAO and DIO ChannelsAO Update RateCountersPart NumberModel
USB mioDAQ Device±0.2 V ±1 V ±5 V ±10 V250 kS/chAO: 2 DIO: 16250 kS/s4789887-01 ►USB‑6421
PXIe8/16250 kS/sAO: 2 DIO: 24900 kS/s4790590-01 ►PXIe-6321 ►
PXIe16/32250 kS/sAO: 4 DIO: 48900 kS/s4790591-01 ►PXIe-6323 ►
PXIe16/32500 kS/sAO: 4 DIO: 48900 kS/s4790592-01 ►PXIe-6343 ►
PXIe8/161.25 MS/sAO: 2 DIO: 242.86 MS/s4790593-01 ►PXIe-6351 ►
PXIe16/321.25 MS/sAO: 4 DIO: 482.86 MS/s4790594-01 ►PXIe-6353 ►
PXIe104/2081.25 MS/sAO: 2 DIO: 242.86 MS/s4790595-01 ►PXIe-6357 ►
PCIe8/16500 kS/sAO: 0 DIO: 24--4790586-01 ►PCIe-6340
PCIe16/32500 kS/sAO: 0 DIO: 48--4790587-01 ►PCIe-6342
PCIe16250 kS/sAO: 0 DIO: 24--4781043‑01 ►PCIe‑6320
PCIe8/161 MS/sAO: 0 DIO: 24--4790588-01 ►PCIe-6350
PCIe16/321 MS/sAO: 0 DIO: 48--4790589-01 ►PCIe-6352

Need Waterproof and Shockproof?

NI FieldDAQ

You Should Look at NI FieldDAQ

NI’s waterproof, rugged DAQ device that’s rated for 100g of shock.  High performance measurements without sacrificing measurement quality.

  • Waterproof 

  • 100 g shock

  • 24-bit resolution

 Voltage (±10 V) with sensor powerThermocouplesIEPE Sound/VibrationStrain/Bridge
Part Number790065-01 ►790064-01 ►790066-01 ►785641-01 ►
Resolution24-b24-b24-b24-b
Speed102.4 kS/s/ch85 S/s/ch102.4 kS/s/ch102.4 kS/s/ch
Sensor Ex. Output5 V – 24 V, 600 mW/channelNA4 mA3 V, 5 V, or 10 V
Isolation
  • Ch-Ch Isolation
  • 60 VDC working
  • 1,000 VRMS withstand

DAQ Software That Lets You Say Yes to Your Good Ideas

Want Free, No-Programming Software?

Want Free, No-Programming Software?

Use FlexLogger Lite.

Free software included with all NI DAQ devices to configure your channels, customize charts for live data, and log data to disk.

Need More Complete Validation Capabilities from FlexLogger?

Need More Complete Validation Capabilities from FlexLogger?

Get FlexLogger Professional with Nigel AI ►

Learn More ► 

Use LabVIEW?

Use LabVIEW?

You already know the power of LabVIEW and NI DAQ, but did you know the new Nigel AI* is great for questions about NI hardware?

Learn more about LabVIEW ► 

*Nigel AI is included in LabVIEW Professional with an active service agreement.